
220KD07 | |
|---|---|
DigiKey Part Number | 13-220KD07-ND |
Manufacturer | |
Manufacturer Product Number | 220KD07 |
Description | VARISTOR 22V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 220KD07 Models |
Category | Varistor Voltage (Max) 26 V |
Manufacturer YAGEO | Current - Surge 250 A |
Series | Energy 1.1J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2300 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.5 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34200 | kr.3.42 |
| 25 | kr.0.29920 | kr.7.48 |
| 100 | kr.0.24980 | kr.24.98 |
| 250 | kr.0.22648 | kr.56.62 |
| 500 | kr.0.21226 | kr.106.13 |
| 1.000 | kr.0.20060 | kr.200.60 |
| 3.000 | kr.0.18616 | kr.558.48 |
| 5.000 | kr.0.18084 | kr.904.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

