220KD05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.39492

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.36882

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35187

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.39492

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.36882

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35187

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.36882

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35187
22 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220KD05

DigiKey Part Number
13-220KD05-ND
Manufacturer
Manufacturer Product Number
220KD05
Description
VARISTOR 22V 100A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
26 V
Manufacturer
YAGEO
Current - Surge
100 A
Series
Energy
0.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1150 pF @ 1 kHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
19.5 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
220KD05-FYAGEO013-220KD05-F-NDkr.0.39492Parametric Equivalent
220KD05-FTBYAGEO013-220KD05-FTB-NDkr.0.36882Parametric Equivalent
220KD05-FTRYAGEO013-220KD05-FTR-NDkr.0.35187Parametric Equivalent
220KD05-OYAGEO013-220KD05-O-NDkr.0.39492Parametric Equivalent
220KD05-OTBYAGEO013-220KD05-OTB-NDkr.0.36882Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.39492kr.394.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.39492
Unit Price with VAT:kr.0.49365