201KH20-OP7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.96999

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.11849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.11849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.11849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.11849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.96999

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.56400
200 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KH20-OP7.5TB

DigiKey Part Number
13-201KH20-OP7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
201KH20-OP7.5TB
Description
VARISTOR 200V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
220 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
95J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2000 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
180 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
201KH20YAGEO013-201KH20-NDkr.2.96999Parametric Equivalent
201KH20-FYAGEO013-201KH20-F-NDkr.3.11849Parametric Equivalent
201KH20-FP7.5YAGEO013-201KH20-FP7.5-NDkr.3.11849Parametric Equivalent
201KH20-FP7.5TBYAGEO013-201KH20-FP7.5TB-NDkr.3.74219Parametric Equivalent
201KH20-FP7.5TRYAGEO013-201KH20-FP7.5TR-NDkr.3.74219Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.3.74219kr.14,968.76
Unit Price without VAT:kr.3.74219
Unit Price with VAT:kr.4.67774