181KH14J-OP10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.32199
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.38789
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.38789
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.66557
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.66557
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.66557
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.66557
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.38789
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.38789
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.66557
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.66557
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.66557
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.32199
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.58620
Datasheet
180 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KH14J-OP10TB

DigiKey Part Number
13-181KH14J-OP10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
181KH14J-OP10TB
Description
VARISTOR 180V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
60J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1100 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
150 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
180 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181KH14JYAGEO013-181KH14J-NDkr.1.32199Parametric Equivalent
181KH14J-FYAGEO013-181KH14J-F-NDkr.1.38789Parametric Equivalent
181KH14J-FP10YAGEO013-181KH14J-FP10-NDkr.1.38789Parametric Equivalent
181KH14J-FP10TBYAGEO013-181KH14J-FP10TB-NDkr.1.66557Parametric Equivalent
181KH14J-FP10TRYAGEO013-181KH14J-FP10TR-NDkr.1.66557Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.500kr.1.66557kr.7,495.06
Unit Price without VAT:kr.1.66557
Unit Price with VAT:kr.2.08196