181KD10-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 398
Unit Price: kr.1.15000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43494

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.52200

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.52200

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43494

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.52200

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.52200

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49703

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51678

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54253

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.65111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.65111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54253

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.65111
180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KD10-TB

DigiKey Part Number
13-181KD10-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
181KD10-TB
Description
VARISTOR 180V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
27J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
560 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
150 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
180 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181KD10YAGEO39813-181KD10-NDkr.1.15000Parametric Equivalent
181KD10-FYAGEO013-181KD10-F-NDkr.0.43494Parametric Equivalent
181KD10-FTBYAGEO013-181KD10-FTB-NDkr.0.52200Parametric Equivalent
181KD10-FTRYAGEO013-181KD10-FTR-NDkr.0.52200Parametric Equivalent
181KD10-OYAGEO013-181KD10-O-NDkr.0.43494Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.500kr.0.49703kr.2,236.64
Unit Price without VAT:kr.0.49703
Unit Price with VAT:kr.0.62129