181KH10-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51678

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54253

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.65111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.65111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.65111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.65111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.62002

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.62002
180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KH10-O

DigiKey Part Number
13-181KH10-O-ND
Manufacturer
Manufacturer Product Number
181KH10-O
Description
VARISTOR 180V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
27J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
560 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
150 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
180 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181KH10YAGEO013-181KH10-NDkr.0.51678Parametric Equivalent
181KH10-FYAGEO013-181KH10-F-NDkr.0.54253Parametric Equivalent
181KH10-FTBYAGEO013-181KH10-FTB-NDkr.0.65111Parametric Equivalent
181KH10-FTRYAGEO013-181KH10-FTR-NDkr.0.65111Parametric Equivalent
181KH10-OTBYAGEO013-181KH10-OTB-NDkr.0.65111Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.54253kr.2,170.12
Unit Price without VAT:kr.0.54253
Unit Price with VAT:kr.0.67816