Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

181KD07-TB | |
|---|---|
DigiKey Part Number | 13-181KD07-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 181KD07-TB |
Description | VARISTOR 180V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 11.7J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 280 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 150 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 180 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181KD07 | YAGEO | 0 | 13-181KD07-ND | kr.0.24693 | Parametric Equivalent |
| 181KD07-F | YAGEO | 0 | 13-181KD07-F-ND | kr.0.25923 | Parametric Equivalent |
| 181KD07-FTB | YAGEO | 0 | 13-181KD07-FTB-ND | kr.0.31097 | Parametric Equivalent |
| 181KD07-FTR | YAGEO | 0 | 13-181KD07-FTR-ND | kr.0.31097 | Parametric Equivalent |
| 181KD07-O | YAGEO | 0 | 13-181KD07-O-ND | kr.0.25923 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.29632 | kr.1,777.92 |
| Unit Price without VAT: | kr.0.29632 |
|---|---|
| Unit Price with VAT: | kr.0.37040 |




