181KH07-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44817

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53779

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44817

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53779

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51222

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51223
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KH07-FTB

DigiKey Part Number
13-181KH07-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
181KH07-FTB
Description
VARISTOR 180V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
11.7J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
280 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
150 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
180 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181KH07YAGEO013-181KH07-NDkr.0.42684Parametric Equivalent
181KH07-FYAGEO013-181KH07-F-NDkr.0.44817Parametric Equivalent
181KH07-FTRYAGEO013-181KH07-FTR-NDkr.0.53779Parametric Equivalent
181KH07-OYAGEO013-181KH07-O-NDkr.0.44817Parametric Equivalent
181KH07-OTBYAGEO013-181KH07-OTB-NDkr.0.53780Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.53780kr.3,226.80
Unit Price without VAT:kr.0.53780
Unit Price with VAT:kr.0.67225