181KD05-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37615

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37615

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.33485

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37615

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.33485

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35111
180 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KD05-TR

DigiKey Part Number
13-181KD05-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
181KD05-TR
Description
VARISTOR 180V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
YAGEO
Current - Surge
400 A
Series
Energy
4.9J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
140 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
150 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
180 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181KD05YAGEO013-181KD05-NDkr.0.37615Parametric Equivalent
181KD05-FYAGEO013-181KD05-F-NDkr.0.37615Parametric Equivalent
181KD05-FTBYAGEO013-181KD05-FTB-NDkr.0.35111Parametric Equivalent
181KD05-FTRYAGEO013-181KD05-FTR-NDkr.0.33485Parametric Equivalent
181KD05-OYAGEO013-181KD05-O-NDkr.0.37615Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.33485kr.669.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.33485
Unit Price with VAT:kr.0.41856