Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

181KD05-OTR | |
|---|---|
DigiKey Part Number | 13-181KD05-OTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 181KD05-OTR |
Description | VARISTOR 180V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 198 V |
Manufacturer YAGEO | Current - Surge 400 A |
Series | Energy 4.9J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 150 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 180 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181KD05 | YAGEO | 0 | 13-181KD05-ND | kr.0.37615 | Parametric Equivalent |
| 181KD05-F | YAGEO | 0 | 13-181KD05-F-ND | kr.0.37615 | Parametric Equivalent |
| 181KD05-FTB | YAGEO | 0 | 13-181KD05-FTB-ND | kr.0.35111 | Parametric Equivalent |
| 181KD05-FTR | YAGEO | 0 | 13-181KD05-FTR-ND | kr.0.33485 | Parametric Equivalent |
| 181KD05-O | YAGEO | 0 | 13-181KD05-O-ND | kr.0.37615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33485 | kr.669.70 |
| Unit Price without VAT: | kr.0.33485 |
|---|---|
| Unit Price with VAT: | kr.0.41856 |


