180KD20-FP7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: kr.3.99000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.90910

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.90910

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.90910

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.90910

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.81825

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.18179
18 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180KD20-FP7.5TR

DigiKey Part Number
13-180KD20-FP7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
180KD20-FP7.5TR
Description
VARISTOR 18V 2KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
21.6 V
Manufacturer
YAGEO
Current - Surge
2 kA
Series
Energy
11J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
28500 pF @ 1 kHz
Maximum AC Volts
11 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
14 V
Mounting Type
Through Hole
Varistor Voltage (Min)
15 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180KD20YAGEO50013-180KD20-NDkr.3.99000Parametric Equivalent
180KD20-FYAGEO013-180KD20-F-NDkr.1.90910Parametric Equivalent
180KD20-FP7.5YAGEO013-180KD20-FP7.5-NDkr.1.90910Parametric Equivalent
180KD20-FP7.5TBYAGEO013-180KD20-FP7.5TB-NDkr.2.29102Parametric Equivalent
180KD20-FTBYAGEO013-180KD20-FTB-NDkr.2.29102Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.29102kr.4,582.04
Unit Price without VAT:kr.2.29102
Unit Price with VAT:kr.2.86378