180KD14-OP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83488

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85628

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85628

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83488

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.97860
18 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180KD14-OP10

DigiKey Part Number
13-180KD14-OP10-ND
Manufacturer
Manufacturer Product Number
180KD14-OP10
Description
VARISTOR 18V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
21.6 V
Manufacturer
YAGEO
Current - Surge
1 kA
Series
Energy
4J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
11100 pF @ 1 kHz
Maximum AC Volts
11 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
14 V
Mounting Type
Through Hole
Varistor Voltage (Min)
15 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180KD14YAGEO013-180KD14-NDkr.0.83488Parametric Equivalent
180KD14-FYAGEO013-180KD14-F-NDkr.0.85628Parametric Equivalent
180KD14-FP10YAGEO013-180KD14-FP10-NDkr.1.29415Parametric Equivalent
180KD14-FP10TBYAGEO013-180KD14-FP10TB-NDkr.1.02742Parametric Equivalent
180KD14-FP10TRYAGEO013-180KD14-FP10TR-NDkr.1.02742Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.200kr.0.85628kr.2,740.10
Unit Price without VAT:kr.0.85628
Unit Price with VAT:kr.1.07035