151KH10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68041

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68041

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68041

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331
150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KH10

DigiKey Part Number
13-151KH10-ND
Manufacturer
Manufacturer Product Number
151KH10
Description
VARISTOR 150V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
2.5 kA
Energy
22J
Number of Circuits
1
Capacitance @ Frequency
670 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.72796kr.363.98
Manufacturers Standard Package
Unit Price without VAT:kr.0.72796
Unit Price with VAT:kr.0.90995