151KH10-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.28.35283

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.29.76644

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.35.72287

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.35.72338

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.29.76644

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.35.72287

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.35.72338

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.34.02401
150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KH10-TR

DigiKey Part Number
13-151KH10-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
151KH10-TR
Description
VARISTOR 150V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
22J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
670 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
151KH10YAGEO013-151KH10-NDkr.28.35283Parametric Equivalent
151KH10-FYAGEO013-151KH10-F-NDkr.29.76644Parametric Equivalent
151KH10-FTBYAGEO013-151KH10-FTB-NDkr.35.72287Parametric Equivalent
151KH10-FTRYAGEO013-151KH10-FTR-NDkr.35.72338Parametric Equivalent
151KH10-OYAGEO013-151KH10-O-NDkr.29.76644Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.71549kr.2,861.96
Unit Price without VAT:kr.0.71549
Unit Price with VAT:kr.0.89436