Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

151KH07J-TR | |
|---|---|
DigiKey Part Number | 13-151KH07J-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 151KH07J-TR |
Description | VARISTOR 150V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Category | Varistor Voltage (Max) 165 V |
Manufacturer YAGEO | Current - Surge 1.75 kA |
Series | Energy 15J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 330 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151KH07J | YAGEO | 0 | 13-151KH07J-ND | kr.0.64960 | Parametric Equivalent |
| 151KH07J-F | YAGEO | 0 | 13-151KH07J-F-ND | kr.0.64960 | Parametric Equivalent |
| 151KH07J-FTB | YAGEO | 0 | 13-151KH07J-FTB-ND | kr.0.74059 | Parametric Equivalent |
| 151KH07J-FTR | YAGEO | 0 | 13-151KH07J-FTR-ND | kr.0.71046 | Parametric Equivalent |
| 151KH07J-O | YAGEO | 0 | 13-151KH07J-O-ND | kr.0.64960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71046 | kr.1,420.92 |
| Unit Price without VAT: | kr.0.71046 |
|---|---|
| Unit Price with VAT: | kr.0.88808 |


