151KH07J-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74059

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74059

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.71046

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74059

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.71046
150 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KH07J-FTR

DigiKey Part Number
13-151KH07J-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
151KH07J-FTR
Description
VARISTOR 150V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
15J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
330 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
151KH07JYAGEO013-151KH07J-NDkr.0.64960Parametric Equivalent
151KH07J-FYAGEO013-151KH07J-F-NDkr.0.64960Parametric Equivalent
151KH07J-FTBYAGEO013-151KH07J-FTB-NDkr.0.74059Parametric Equivalent
151KH07J-OYAGEO013-151KH07J-O-NDkr.0.64960Parametric Equivalent
151KH07J-OTBYAGEO013-151KH07J-OTB-NDkr.0.74059Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.71046kr.1,420.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.71046
Unit Price with VAT:kr.0.88808