151KD20J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.79717

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.88691

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.88691

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.26440

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.26440

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.26440

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.26440

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.88691

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.26440

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.26440

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.26440

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.26440

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.79717

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.15671
150 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KD20J-O

DigiKey Part Number
13-151KD20J-O-ND
Manufacturer
Manufacturer Product Number
151KD20J-O
Description
VARISTOR 150V 10KA DISC 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
106J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2700 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
151KD20JYAGEO013-151KD20J-NDkr.1.79717Parametric Equivalent
151KD20J-FYAGEO013-151KD20J-F-NDkr.1.88691Parametric Equivalent
151KD20J-FP7.5YAGEO013-151KD20J-FP7.5-NDkr.1.88691Parametric Equivalent
151KD20J-FP7.5TBYAGEO013-151KD20J-FP7.5TB-NDkr.2.26440Parametric Equivalent
151KD20J-FP7.5TRYAGEO013-151KD20J-FP7.5TR-NDkr.2.26440Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.88691kr.1,886.91
Unit Price without VAT:kr.1.88691
Unit Price with VAT:kr.2.35864