Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

151KD05-O | |
|---|---|
DigiKey Part Number | 13-151KD05-O-ND |
Manufacturer | |
Manufacturer Product Number | 151KD05-O |
Description | VARISTOR 150V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 165 V |
Manufacturer YAGEO | Current - Surge 400 A |
Series | Energy 4.1J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 165 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151KD05 | YAGEO | 0 | 13-151KD05-ND | kr.0.37615 | Parametric Equivalent |
| 151KD05-F | YAGEO | 0 | 13-151KD05-F-ND | kr.0.37615 | Parametric Equivalent |
| 151KD05-FTB | YAGEO | 0 | 13-151KD05-FTB-ND | kr.0.35111 | Parametric Equivalent |
| 151KD05-FTR | YAGEO | 0 | 13-151KD05-FTR-ND | kr.0.33485 | Parametric Equivalent |
| 151KD05-OTB | YAGEO | 0 | 13-151KD05-OTB-ND | kr.0.35111 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.37615 | kr.376.15 |
| Unit Price without VAT: | kr.0.37615 |
|---|---|
| Unit Price with VAT: | kr.0.47019 |


