151KD05-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.21076

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.21608

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25922

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.21608

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25922

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25922

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.24688

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.24688
150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KD05-FTR

DigiKey Part Number
13-151KD05-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
151KD05-FTR
Description
VARISTOR 150V 400A DISC 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
YAGEO
Current - Surge
400 A
Series
Energy
4.1J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
165 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
151KD05YAGEO013-151KD05-NDkr.0.21076Parametric Equivalent
151KD05-FYAGEO013-151KD05-F-NDkr.0.21608Parametric Equivalent
151KD05-FTBYAGEO013-151KD05-FTB-NDkr.0.25922Parametric Equivalent
151KD05-OYAGEO013-151KD05-O-NDkr.0.21608Parametric Equivalent
151KD05-OTBYAGEO013-151KD05-OTB-NDkr.0.25922Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25922kr.2,592.20
Unit Price without VAT:kr.0.25922
Unit Price with VAT:kr.0.32403