Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

121KH14J-OP10TB | |
|---|---|
DigiKey Part Number | 13-121KH14J-OP10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 121KH14J-OP10TB |
Description | VARISTOR 120V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 40J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KH14J | YAGEO | 0 | 13-121KH14J-ND | kr.1.36554 | Parametric Equivalent |
| 121KH14J-F | YAGEO | 0 | 13-121KH14J-F-ND | kr.1.43389 | Parametric Equivalent |
| 121KH14J-FP10 | YAGEO | 0 | 13-121KH14J-FP10-ND | kr.1.43389 | Parametric Equivalent |
| 121KH14J-FP10TB | YAGEO | 0 | 13-121KH14J-FP10TB-ND | kr.1.72073 | Parametric Equivalent |
| 121KH14J-FP10TR | YAGEO | 0 | 13-121KH14J-FP10TR-ND | kr.1.72074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.1.72073 | kr.7,743.29 |
| Unit Price without VAT: | kr.1.72073 |
|---|---|
| Unit Price with VAT: | kr.2.15091 |


