121KH14J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.36554
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.43389
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.43389
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.72073
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.72074
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.72073
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.72074
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.43389
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.72073
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.72074
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.72073
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.72074
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.36554
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.63882
Datasheet
120 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KH14J-O

DigiKey Part Number
13-121KH14J-O-ND
Manufacturer
Manufacturer Product Number
121KH14J-O
Description
VARISTOR 120V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
40J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1700 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121KH14JYAGEO013-121KH14J-NDkr.1.36554Parametric Equivalent
121KH14J-FYAGEO013-121KH14J-F-NDkr.1.43389Parametric Equivalent
121KH14J-FP10YAGEO013-121KH14J-FP10-NDkr.1.43389Parametric Equivalent
121KH14J-FP10TBYAGEO013-121KH14J-FP10TB-NDkr.1.72073Parametric Equivalent
121KH14J-FP10TRYAGEO013-121KH14J-FP10TR-NDkr.1.72074Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.1.74795kr.699.18
Manufacturers Standard Package
Unit Price without VAT:kr.1.74795
Unit Price with VAT:kr.2.18494