121KH10-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75404

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75404

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74630
120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KH10-OTB

DigiKey Part Number
13-121KH10-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
121KH10-OTB
Description
VARISTOR 120V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
18J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
830 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121KH10YAGEO013-121KH10-NDkr.0.72796Parametric Equivalent
121KH10-FYAGEO013-121KH10-F-NDkr.0.72796Parametric Equivalent
121KH10-FTBYAGEO013-121KH10-FTB-NDkr.0.75404Parametric Equivalent
121KH10-FTRYAGEO013-121KH10-FTR-NDkr.0.74630Parametric Equivalent
121KH10-OYAGEO013-121KH10-O-NDkr.0.72796Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.0.75404kr.565.53
Manufacturers Standard Package
Unit Price without VAT:kr.0.75404
Unit Price with VAT:kr.0.94255