SMCJ10CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.06958
Datasheet
17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ10CA-AT/TR7

DigiKey Part Number
13-SMCJ10CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ10CA-AT/TR7
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
88.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ10CA-AT/TR13YAGEO013-SMCJ10CA-AT/TR13TR-NDkr.1.06958Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.23122kr.615.61
1.000kr.1.11844kr.1,118.44
1.500kr.1.06030kr.1,590.45
2.500kr.0.99447kr.2,486.17
3.500kr.0.95524kr.3,343.34
5.000kr.0.91692kr.4,584.60
12.500kr.0.83224kr.10,403.00
25.000kr.0.80819kr.20,204.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.23122
Unit Price with VAT:kr.1.53903