121KD20-OP7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 190
Unit Price: kr.3.36000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.57912

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.57912

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.40825

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.40825

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.40825

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.40825

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.57912

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.40825

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.40825

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.40825

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.40825

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.57912

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.40825
120 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KD20-OP7.5

DigiKey Part Number
13-121KD20-OP7.5-ND
Manufacturer
Manufacturer Product Number
121KD20-OP7.5
Description
VARISTOR 120V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
55J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3300 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121KD20YAGEO19013-121KD20-NDkr.3.36000Parametric Equivalent
121KD20-FYAGEO013-121KD20-F-NDkr.2.57912Parametric Equivalent
121KD20-FP7.5YAGEO013-121KD20-FP7.5-NDkr.2.57912Parametric Equivalent
121KD20-FP7.5TBYAGEO013-121KD20-FP7.5TB-NDkr.2.40825Parametric Equivalent
121KD20-FP7.5TRYAGEO013-121KD20-FP7.5TR-NDkr.2.40825Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.2.57912kr.644.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.57912
Unit Price with VAT:kr.3.22390