Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

121KD14J-FP10 | |
|---|---|
DigiKey Part Number | 13-121KD14J-FP10-ND |
Manufacturer | |
Manufacturer Product Number | 121KD14J-FP10 |
Description | VARISTOR 120V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 132 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 40J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KD14J | YAGEO | 0 | 13-121KD14J-ND | kr.0.83488 | Parametric Equivalent |
| 121KD14J-F | YAGEO | 0 | 13-121KD14J-F-ND | kr.0.85628 | Parametric Equivalent |
| 121KD14J-FP10TB | YAGEO | 0 | 13-121KD14J-FP10TB-ND | kr.1.02742 | Parametric Equivalent |
| 121KD14J-FP10TR | YAGEO | 0 | 13-121KD14J-FP10TR-ND | kr.1.12649 | Parametric Equivalent |
| 121KD14J-FTB | YAGEO | 0 | 13-121KD14J-FTB-ND | kr.1.02742 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.85628 | kr.2,740.10 |
| Unit Price without VAT: | kr.0.85628 |
|---|---|
| Unit Price with VAT: | kr.1.07035 |


