121KD07J-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.47139
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.47139
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.47139
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44894
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44893
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.47051

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49384

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59256

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59256

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49384

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59256
120 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KD07J-FTR

DigiKey Part Number
13-121KD07J-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
121KD07J-FTR
Description
VARISTOR 120V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
13J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
420 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121KD07JYAGEO013-121KD07J-NDkr.0.41965Parametric Equivalent
121KD07J-FYAGEO013-121KD07J-F-NDkr.0.41965Parametric Equivalent
121KD07J-FTBYAGEO013-121KD07J-FTB-NDkr.0.47139Parametric Equivalent
121KD07J-OYAGEO013-121KD07J-O-NDkr.0.41965Parametric Equivalent
121KD07J-OTBYAGEO013-121KD07J-OTB-NDkr.0.47139Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.47139kr.4,713.90
Unit Price without VAT:kr.0.47139
Unit Price with VAT:kr.0.58924