Parametric Equivalent
Parametric Equivalent

121KD07J-OTB | |
|---|---|
DigiKey Part Number | 13-121KD07J-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 121KD07J-OTB |
Description | VARISTOR 120V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 1.75 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 420 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.61568 | kr.923.52 |
| Unit Price without VAT: | kr.0.61568 |
|---|---|
| Unit Price with VAT: | kr.0.76960 |



