112KH20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.45580

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.45580

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.45580

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.45580

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.45580
1.1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112KH20

DigiKey Part Number
13-112KH20-ND
Manufacturer
Manufacturer Product Number
112KH20
Description
VARISTOR 1.1KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.21 kV
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
383J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
360 pF @ 1 kHz
Maximum AC Volts
680 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
895 V
Mounting Type
Through Hole
Varistor Voltage (Min)
990 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1.1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
112KH20-FYAGEO013-112KH20-F-NDkr.4.45580Parametric Equivalent
112KH20-FP7.5YAGEO013-112KH20-FP7.5-NDkr.4.45580Parametric Equivalent
112KH20-OYAGEO013-112KH20-O-NDkr.4.45580Parametric Equivalent
112KH20-OP7.5YAGEO013-112KH20-OP7.5-NDkr.4.45580Parametric Equivalent
112KH20-P7.5YAGEO013-112KH20-P7.5-NDkr.4.45580Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.4.45580kr.445.58
Manufacturers Standard Package
Unit Price without VAT:kr.4.45580
Unit Price with VAT:kr.5.56975