470KD20J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.78513

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.78513

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.78513

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.78513

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.78513
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KD20J-FTB

DigiKey Part Number
13-470KD20J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
470KD20J-FTB
Description
VARISTOR 47V 3KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
3 kA
Energy
34J
Number of Circuits
1
Capacitance @ Frequency
7400 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
400kr.2.78513kr.1,114.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.78513
Unit Price with VAT:kr.3.48141