470KD20J-OP7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: kr.4.69000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.18178

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61820
47 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KD20J-OP7.5TB

DigiKey Part Number
13-470KD20J-OP7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
470KD20J-OP7.5TB
Description
VARISTOR 47V 3KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
52 V
Manufacturer
YAGEO
Current - Surge
3 kA
Series
Energy
34J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
7400 pF @ 1 kHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
470KD20JYAGEO50013-470KD20J-NDkr.4.69000Parametric Equivalent
470KD20J-FYAGEO013-470KD20J-F-NDkr.2.29102Parametric Equivalent
470KD20J-FP7.5YAGEO013-470KD20J-FP7.5-NDkr.2.29102Parametric Equivalent
470KD20J-FP7.5TBYAGEO013-470KD20J-FP7.5TB-NDkr.2.74903Parametric Equivalent
470KD20J-FP7.5TRYAGEO013-470KD20J-FP7.5TR-NDkr.2.74903Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.74903kr.5,498.06
Unit Price without VAT:kr.2.74903
Unit Price with VAT:kr.3.43629