101KH20-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79405
100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101KH20-FTB

DigiKey Part Number
13-101KH20-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
101KH20-FTB
Description
VARISTOR 100V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
50J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4000 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
85 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
101KH20YAGEO013-101KH20-NDkr.2.79405Parametric Equivalent
101KH20-FYAGEO013-101KH20-F-NDkr.2.79405Parametric Equivalent
101KH20-FP7.5YAGEO013-101KH20-FP7.5-NDkr.2.79405Parametric Equivalent
101KH20-FP7.5TBYAGEO013-101KH20-FP7.5TB-NDkr.2.79405Parametric Equivalent
101KH20-FP7.5TRYAGEO013-101KH20-FP7.5TR-NDkr.2.79405Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
400kr.2.79405kr.1,117.62
Manufacturers Standard Package
Unit Price without VAT:kr.2.79405
Unit Price with VAT:kr.3.49256