101KD10-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 224
Unit Price: kr.1.15000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43494

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.52200

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43494

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.52200

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.52200

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49703

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49703

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64707

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67945

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81538

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81539

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67945

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81538
100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101KD10-FTR

DigiKey Part Number
13-101KD10-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
101KD10-FTR
Description
VARISTOR 100V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
15J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
85 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
101KD10YAGEO22413-101KD10-NDkr.1.15000Parametric Equivalent
101KD10-FYAGEO013-101KD10-F-NDkr.0.43494Parametric Equivalent
101KD10-FTBYAGEO013-101KD10-FTB-NDkr.0.52200Parametric Equivalent
101KD10-OYAGEO013-101KD10-O-NDkr.0.43494Parametric Equivalent
101KD10-OTBYAGEO013-101KD10-OTB-NDkr.0.52200Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52200kr.2,610.00
Unit Price without VAT:kr.0.52200
Unit Price with VAT:kr.0.65250