


1.5SMC510A-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC510A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC510A-AT/7 |
Description | TVS DIODE 434VWM 698VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.32736 | kr.663.68 |
| 1.000 | kr.1.20678 | kr.1,206.78 |
| 1.500 | kr.1.14475 | kr.1,717.12 |
| 2.500 | kr.1.07451 | kr.2,686.28 |
| 3.500 | kr.1.03267 | kr.3,614.34 |
| 5.000 | kr.0.99178 | kr.4,958.90 |
| 12.500 | kr.0.90146 | kr.11,268.25 |
| 25.000 | kr.0.88488 | kr.22,122.00 |
| Unit Price without VAT: | kr.1.32736 |
|---|---|
| Unit Price with VAT: | kr.1.65920 |








