

SMCJ1.5KE510A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE510A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE510A-TP |
Description | TVS DIODE 434VWM 698VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80986 | kr.5,429.58 |
| 6.000 | kr.1.67201 | kr.10,032.06 |
| 9.000 | kr.1.60178 | kr.14,416.02 |
| 15.000 | kr.1.52291 | kr.22,843.65 |
| 21.000 | kr.1.52000 | kr.31,920.00 |
| Unit Price without VAT: | kr.1.80986 |
|---|---|
| Unit Price with VAT: | kr.2.26233 |







