


1.5SMC120A/TR7 | |
---|---|
DigiKey Part Number | 13-1.5SMC120A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC120A/TR7 |
Description | TVS DIODE 102VWM 165VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.08608 | kr.543.04 |
1.000 | kr.0.98458 | kr.984.58 |
1.500 | kr.0.93231 | kr.1,398.46 |
2.500 | kr.0.87306 | kr.2,182.65 |
3.500 | kr.0.83774 | kr.2,932.09 |
5.000 | kr.0.80323 | kr.4,016.15 |
12.500 | kr.0.72692 | kr.9,086.50 |
25.000 | kr.0.69008 | kr.17,252.00 |
Unit Price without VAT: | kr.1.08608 |
---|---|
Unit Price with VAT: | kr.1.35760 |