


1.5SMC120A/TR13 | |
---|---|
DigiKey Part Number | 13-1.5SMC120A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC120A/TR13 |
Description | TVS DIODE 102VWM 165VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.85357 | kr.2,560.71 |
6.000 | kr.0.78669 | kr.4,720.14 |
9.000 | kr.0.75238 | kr.6,771.42 |
15.000 | kr.0.71364 | kr.10,704.60 |
21.000 | kr.0.69060 | kr.14,502.60 |
30.000 | kr.0.69008 | kr.20,702.40 |
Unit Price without VAT: | kr.0.85357 |
---|---|
Unit Price with VAT: | kr.1.06696 |