1.5KE75A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.04557
Datasheet

Parametric Equivalent


YAGEO
In Stock: 972
Unit Price: kr.3.58000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.82315
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.3.07499
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7.099
Unit Price: kr.5.35000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.25701
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.25701

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.86494
Datasheet
DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE75A-AT/TR13

DigiKey Part Number
13-1.5KE75A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE75A-AT/TR13
Description
TVS DIODE 64.1VWM 103VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
103V Clamp 14.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.02022kr.1,224.26
2.400kr.0.93299kr.2,239.18
3.600kr.0.88814kr.3,197.30
6.000kr.0.83744kr.5,024.64
8.400kr.0.80727kr.6,781.07
12.000kr.0.77783kr.9,333.96
30.000kr.0.74280kr.22,284.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02022
Unit Price with VAT:kr.1.27528