1.5CE75A TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 972
Unit Price: kr.3.58000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.25701
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7.099
Unit Price: kr.5.35000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02022
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.82315
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.25701

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.86494
Datasheet
CZ5386B TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5CE75A TR PBFREE

DigiKey Part Number
1514-1.5CE75ATRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5CE75A TR PBFREE
Description
TVS DIODE 64.1VWM 103VC DO201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.800kr.3.07499kr.8,609.97
Unit Price without VAT:kr.3.07499
Unit Price with VAT:kr.3.84374