1.5KE170A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1.000
Unit Price: kr.0.94098
Datasheet
234V Clamp 6.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE170A/TR13

DigiKey Part Number
13-1.5KE170A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE170A/TR13
Description
TVS DIODE 145VWM 234VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
234V Clamp 6.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
234V
Mfr
Current - Peak Pulse (10/1000µs)
6.5A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
145V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
162V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE170A/BYAGEO1.00013-1.5KE170A/BCT-NDkr.0.94098Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.69722kr.8,366.64
Unit Price without VAT:kr.0.69722
Unit Price with VAT:kr.0.87153