
1.5KE170A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE170A/BCT-ND - Cut Tape (CT) 13-1.5KE170A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE170A/B |
Description | TVS DIODE 145VWM 234VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 145V | Supplier Device Package |
Voltage - Breakdown (Min) 162V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 234V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94098 | kr.940.98 |
| Unit Price without VAT: | kr.0.94098 |
|---|---|
| Unit Price with VAT: | kr.1.17623 |

