Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5KE160A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE160A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160A/TR13 |
Description | TVS DIODE 136VWM 219VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.0.82315 | kr.987.78 |
| 2.400 | kr.0.75035 | kr.1,800.84 |
| 3.600 | kr.0.71287 | kr.2,566.33 |
| 6.000 | kr.0.67050 | kr.4,023.00 |
| 8.400 | kr.0.64525 | kr.5,420.10 |
| 12.000 | kr.0.62061 | kr.7,447.32 |
| 30.000 | kr.0.57128 | kr.17,138.40 |
| Unit Price without VAT: | kr.0.82315 |
|---|---|
| Unit Price with VAT: | kr.1.02894 |







