Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 1.5CE160A TR TIN/LEAD | |
|---|---|
| DigiKey Part Number | 1514-1.5CE160ATRTIN/LEADTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5CE160A TR TIN/LEAD | 
| Description | 1500W TH TRANSIENT VOLTAGE SUPPR | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 219V Clamp 6.8A Ipp Tvs Diode Through Hole DO-201 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 136V | |
| Voltage - Breakdown (Min) | 152V | |
| Voltage - Clamping (Max) @ Ipp | 219V | |
| Current - Peak Pulse (10/1000µs) | 6.8A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.800 | kr.1.86910 | kr.5,233.48 | 
| Unit Price without VAT: | kr.1.86910 | 
|---|---|
| Unit Price with VAT: | kr.2.33638 | 
 
 
 
 







