
890334023006 | |
|---|---|
DigiKey Part Number | 732-5824-ND |
Manufacturer | |
Manufacturer Product Number | 890334023006 |
Description | CAP FILM 10000PF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334023006 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X2Q3103KN1B0130110050ES0 | Songtian Electronic Technology (HK) Limited | 942 | 4378-X2Q3103KN1B0130110050ES0-ND | kr.6.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 50 | kr.1.88300 | kr.94.15 |
| 100 | kr.1.63570 | kr.163.57 |
| 250 | kr.1.45820 | kr.364.55 |
| 500 | kr.1.27434 | kr.637.17 |
| 1.000 | kr.1.21094 | kr.1,210.94 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |




