
X2Q3103KN1B0130110050ES0 | |
|---|---|
DigiKey Part Number | 4378-X2Q3103KN1B0130110050ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2Q3103KN1B0130110050ES0 |
Description | X2 310VAC 10NF 10% P=10MM W13*H1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.33000 | kr.43.30 |
| 50 | kr.3.38420 | kr.169.21 |
| 100 | kr.3.09200 | kr.309.20 |
| 500 | kr.2.59928 | kr.1,299.64 |
| 1.000 | kr.2.44680 | kr.2,446.80 |
| 2.500 | kr.2.28588 | kr.5,714.70 |
| 5.000 | kr.2.18885 | kr.10,944.25 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

