2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205063

DigiKey Part Number
732-7558-2-ND - Tape & Reel (TR)
732-7558-1-ND - Cut Tape (CT)
732-7558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205063
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B222K500CTWalsin Technology Corporation112.5231292-1193-1-NDkr.0.63000Parametric Equivalent
AC0402KPX7R9BB222YAGEO39.85013-AC0402KPX7R9BB222CT-NDkr.0.63000Parametric Equivalent
AC0402KRX7R9BB222YAGEO37.065311-3072-1-NDkr.0.63000Parametric Equivalent
C0402C222K5RACAUTOKEMET56.474399-12981-1-NDkr.0.63000Parametric Equivalent
C0402C222K5RACTUKEMET484.838399-C0402C222K5RACTUCT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.846
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10660kr.5.33
100kr.0.09000kr.9.00
500kr.0.06340kr.31.70
1.000kr.0.05522kr.55.22
2.500kr.0.04661kr.116.52
5.000kr.0.04145kr.207.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03721kr.372.10
20.000kr.0.03373kr.674.60
30.000kr.0.03199kr.959.70
50.000kr.0.03007kr.1,503.50
70.000kr.0.02894kr.2,025.80
100.000kr.0.02786kr.2,786.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750