

AC0402KRX7R9BB222 | |
---|---|
DigiKey Part Number | 311-3072-2-ND - Tape & Reel (TR) 311-3072-1-ND - Cut Tape (CT) 311-3072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.24300 | kr.2.43 |
50 | kr.0.16640 | kr.8.32 |
100 | kr.0.14270 | kr.14.27 |
500 | kr.0.10278 | kr.51.39 |
1.000 | kr.0.09056 | kr.90.56 |
2.500 | kr.0.07764 | kr.194.10 |
5.000 | kr.0.06990 | kr.349.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.04177 | kr.417.70 |
20.000 | kr.0.04130 | kr.826.00 |
30.000 | kr.0.04105 | kr.1,231.50 |
50.000 | kr.0.04077 | kr.2,038.50 |
70.000 | kr.0.04060 | kr.2,842.00 |
100.000 | kr.0.04044 | kr.4,044.00 |
120.000 | kr.0.04036 | kr.4,843.20 |
240.000 | kr.0.04008 | kr.9,619.20 |
250.000 | kr.0.04007 | kr.10,017.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |