



885012106004 | |
|---|---|
DigiKey Part Number | 732-7901-2-ND - Tape & Reel (TR) 732-7901-1-ND - Cut Tape (CT) 732-7901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106004 |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106004 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D225MAT2A | KYOCERA AVX | 14.351 | 478-KGM15BR50J225MTCT-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.42500 | kr.4.25 |
| 50 | kr.0.29540 | kr.14.77 |
| 100 | kr.0.25550 | kr.25.55 |
| 500 | kr.0.18906 | kr.94.53 |
| 1.000 | kr.0.16864 | kr.168.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13807 | kr.552.28 |
| 8.000 | kr.0.12673 | kr.1,013.84 |
| 12.000 | kr.0.12106 | kr.1,452.72 |
| 20.000 | kr.0.11478 | kr.2,295.60 |
| 28.000 | kr.0.11111 | kr.3,111.08 |
| 40.000 | kr.0.10758 | kr.4,303.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


