
06036D225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J225MTTR-ND - Tape & Reel (TR) 478-KGM15BR50J225MTCT-ND - Cut Tape (CT) 478-KGM15BR50J225MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D225MAT2A |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D225MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67200 | kr.6.72 |
| 50 | kr.0.47560 | kr.23.78 |
| 100 | kr.0.41590 | kr.41.59 |
| 500 | kr.0.31560 | kr.157.80 |
| 1.000 | kr.0.28479 | kr.284.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23858 | kr.954.32 |
| 8.000 | kr.0.22143 | kr.1,771.44 |
| 12.000 | kr.0.21286 | kr.2,554.32 |
| 20.000 | kr.0.20335 | kr.4,067.00 |
| 28.000 | kr.0.19779 | kr.5,538.12 |
| 40.000 | kr.0.19245 | kr.7,698.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

