1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865250640005

DigiKey Part Number
732-8323-2-ND - Tape & Reel (TR)
732-8323-1-ND - Cut Tape (CT)
732-8323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865250640005
Description
CAP ALUM 1UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
865250640005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.4 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
12.6 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865060640001Würth Elektronik13.167732-8541-1-NDkr.0.13000Direct
865080640001Würth Elektronik5.176732-8446-1-NDkr.0.14000Direct
865230640005Würth Elektronik5.770732-8270-1-NDkr.0.15000Direct
EDK105M050A9BAAKEMET28.352399-6047-1-NDkr.0.24000Direct
AVS105M50B12T-FCornell Dubilier Knowles5.700338-3624-1-NDkr.0.48000Upgrade
In-Stock: 938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
50kr.1.54700kr.77.35
100kr.1.35040kr.135.04
250kr.1.19192kr.297.98
500kr.1.04610kr.523.05
1.000kr.1.00172kr.1,001.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.00172kr.2,003.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000