


865080640001 | |
|---|---|
DigiKey Part Number | 732-8446-2-ND - Tape & Reel (TR) 732-8446-1-ND - Cut Tape (CT) 732-8446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080640001 |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080640001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32.45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 55 mA @ 100 kHz |
Part Status Active | Impedance 4.5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1H010MCL1GS | Nichicon | 13.561 | 493-9454-1-ND | kr.2.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 50 | kr.1.00800 | kr.50.40 |
| 100 | kr.0.88130 | kr.88.13 |
| 250 | kr.0.78616 | kr.196.54 |
| 500 | kr.0.68472 | kr.342.36 |
| 1.000 | kr.0.64668 | kr.646.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64668 | kr.1,293.36 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

